Login / Register to access your benefits
Recently searched

    Assemtech SPST Reed Switch, 1A

    Subtotal (1 bag of 10 units)*

    €4.82

    (exc. VAT)

    €5.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 120 unit(s) shipping from 08 October 2025
    • Plus 210 unit(s) shipping from 06 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    10 +€0.482€4.82

    *price indicative

    RS Stock No.:
    909-2645
    Mfr. Part No.:
    RI-46C
    Manufacturer:
    Assemtech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Assemtech

    Contact Configuration

    SPST

    Maximum Switching Current

    1A

    Maximum Switching Power

    40W

    Contact Resistance

    90mΩ

    Contact Material

    Ruthenium on Gold

    Maximum Release Time

    0.03ms

    Operating Time Including Bounce

    0.35ms

    AT Value Range

    46-70AT

    Width

    2.7 (Dia.)mm

    Length

    20.5mm

    Dimensions

    2.7 (Dia.) x 20.5mm

    Related links