GP2A210LCSJF Sharp, SMT Reflective Optical Sensor, Photointerrupter Output
- RS Stock No.:
- 146-0774
- Mfr. Part No.:
- GP2A210LCSJF
- Manufacturer:
- Sharp
Bulk discount available
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.34 |
| 10 - 24 | €5.58 |
| 25 - 49 | €5.03 |
| 50 - 99 | €4.88 |
| 100 + | €4.76 |
*price indicative
- RS Stock No.:
- 146-0774
- Mfr. Part No.:
- GP2A210LCSJF
- Manufacturer:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Peak Sensor Distance | 15 (Detection) mm, 70 (Non-Detection) mm | |
| Output Device | Photointerrupter | |
| Mounting Type | Surface Mount | |
| Dimensions | 39.8 x 9 x 8.65mm | |
| Height | 8.65mm | |
| Length | 39.8mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -10°C | |
| Output Signal Type | Analogue | |
| Width | 9mm | |
| Operating Temperature Range | -10 → +70°C | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Peak Sensor Distance 15 (Detection) mm, 70 (Non-Detection) mm | ||
Output Device Photointerrupter | ||
Mounting Type Surface Mount | ||
Dimensions 39.8 x 9 x 8.65mm | ||
Height 8.65mm | ||
Length 39.8mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Output Signal Type Analogue | ||
Width 9mm | ||
Operating Temperature Range -10 → +70°C | ||
GP2A200LCS0F Series are OPIC output, reflective photointerrupters with emitter and detector facing the same direction in a molding that provides non-contact sensing. This family of devices uses light modulation to reduce the affects of disturbing light, and the sensor is optimized to work in the selected focal distance. A 3-pin connector is included to allow remote-mount or off-board designs.
Reflective with OPIC Light Modulated Output
Highlights Includes additional screw fi xing holes, Position pin to prevent mis-alignment, Long focal distance
RoHS directive compliant
Highlights Includes additional screw fi xing holes, Position pin to prevent mis-alignment, Long focal distance
RoHS directive compliant
Related links
- GP2A210LCSJF Sharp Photointerrupter Output
- GP2A25DJ000F Sharp Photointerrupter Output
- GP2A25J0000F Sharp Photointerrupter Output
- GP2A28CJ000F Sharp Photointerrupter Output
- GP2A200LCS0F Sharp Photointerrupter Output
- GP2A28AJ000F Sharp Photointerrupter Output
- GP2S60B Sharp Phototransistor Output
- GP2S60 Sharp Phototransistor Output
