OPB720B-06Z Optek, Reflective Optical Sensor, Open Collector Output
- RS Stock No.:
- 170-0732
- Mfr. Part No.:
- OPB720B-06Z
- Manufacturer:
- Optek
80 In stock for delivery within 2 working days
Price Each (In a Bag of 25)
€15.869
(exc. VAT)
€19.519
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
25 + | €15.869 | €396.725 |
*price indicative
- RS Stock No.:
- 170-0732
- Mfr. Part No.:
- OPB720B-06Z
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB720A and OPB720B Long Range Reflective Switch
The OPB720 Series has a logical output that switches from a high level with a reflective target, to a low level with no reflective target. With the addition of hysteresis, the sensor minimises switching oscillations on the output. The sensor distance that can be achieved is very dependent on the type of material used for the target
Recognises objects as small as 2mm
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
Reflective Optical Sensors, Optek
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 152mm |
Output Device | Open Collector |
Number of Channels | 1 |
Number of Pins | 3 |
Dimensions | 17.15 x 8.38 x 27.94mm |
Height | 27.94mm |
Length | 17.15mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | 0°C |
Width | 8.38mm |
Operating Temperature Range | 0 → +70°C |