OPB702 Optek, Through Hole Reflective Optical Sensor, Phototransistor Output
- RS Stock No.:
- 455-0931
- Mfr. Part No.:
- OPB702
- Manufacturer:
- Optek
25 In stock for delivery within 2 working days
Price Each
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €3.14 |
10 - 49 | €3.06 |
50 - 99 | €2.98 |
100 - 199 | €2.90 |
200 + | €2.83 |
- RS Stock No.:
- 455-0931
- Mfr. Part No.:
- OPB702
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB700/701/702 Reflective Object Sensors
OPB700 and OPB700ALZ series of sensors from Optek consist of an infrared emitting diode and an NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing.
OPB701 and OPB701ALZ sensors consist of an infrared emitting diode and an NPN silicon photodarlington, and also mounted side-by-side on converging optical axes in a cost-effective black plastic housing.
The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned.
The OPB700 and OPB701 have 4" (101 mm) wire length while the OPB700ALZ & OPB701ALZ have 18" (457 mm) wire length.
OPB701 and OPB701ALZ sensors consist of an infrared emitting diode and an NPN silicon photodarlington, and also mounted side-by-side on converging optical axes in a cost-effective black plastic housing.
The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned.
The OPB700 and OPB701 have 4" (101 mm) wire length while the OPB700ALZ & OPB701ALZ have 18" (457 mm) wire length.
Reflective Optical Sensors, Optek
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 3.81mm |
Output Device | Phototransistor |
Number of Channels | 1 |
Number of Pins | 4 |
Mounting Type | Through Hole |
Dimensions | 17.78 x 4.78 x 8.89mm |
Height | 8.89mm |
Length | 17.78mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Width | 4.78mm |
Operating Temperature Range | -40 → +85°C |