Sharp Surface Reflective Optical Sensor, Phototransistor Output, SMD package
- RS Stock No.:
- 667-5041
- Mfr. Part No.:
- GP2S60
- Manufacturer:
- Sharp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.06
(exc. VAT)
€4.995
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
- Plus 625 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.812 | €4.06 |
| 25 - 45 | €0.516 | €2.58 |
| 50 - 120 | €0.48 | €2.40 |
| 125 - 245 | €0.444 | €2.22 |
| 250 + | €0.422 | €2.11 |
*price indicative
- RS Stock No.:
- 667-5041
- Mfr. Part No.:
- GP2S60
- Manufacturer:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Peak Sensor Distance | 0.7mm | |
| Product Type | Reflective Optical Sensor | |
| Output Device | Phototransistor | |
| Typical Rise Time | 20μs | |
| Packaging | Tape & Reel | |
| Typical Fall Time | 20μs | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Package Type | SMD | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Peak Sensor Distance 0.7mm | ||
Product Type Reflective Optical Sensor | ||
Output Device Phototransistor | ||
Typical Rise Time 20μs | ||
Packaging Tape & Reel | ||
Typical Fall Time 20μs | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Package Type SMD | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Reflective Photointerrupter
Reflective with Phototransistor Output
Emitter and Detector are facing the same direction
Compact Size
Visible light block to minimize false detection
Optical IC in GP2A231LRSAF, capable of TTL direct connection
Related links
- GP2S60 Sharp Surface Reflective Optical Sensor SMD package
- Sharp Surface Reflective Optical Sensor SMD package
- GP2S60B Sharp Surface Reflective Optical Sensor SMD package
- VCNT2020 Vishay VCNT2020 Surface Reflective Optical Sensor Surface Mount package
- TCUT1800X01_A Vishay TCUT Surface Reflective Optical Sensor Surface Mount package
- TCUT1600X01_A Vishay TCUT Surface Reflective Optical Sensor Surface Mount package
- TCUT1630X01_A Vishay TCUT Surface Reflective Optical Sensor Surface Mount package
- Vishay VCNT2020 Surface Reflective Optical Sensor Surface Mount package
