TCRT1010 Vishay, Through Hole Reflective Optical Sensor, Transistor Output 2, Leaded package
- RS Stock No.:
- 818-7521
- Mfr. Part No.:
- TCRT1010
- Manufacturer:
- Vishay
80 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.927
(exc. VAT)
€1.14
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.927 | €9.27 |
100 - 240 | €0.834 | €8.34 |
250 - 490 | €0.733 | €7.33 |
500 - 990 | €0.677 | €6.77 |
1000 + | €0.584 | €5.84 |
*price indicative
- RS Stock No.:
- 818-7521
- Mfr. Part No.:
- TCRT1010
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 1mm |
Output Device | Transistor |
Number of Channels | 2 |
Number of Pins | 4 |
Mounting Type | Through Hole |
Package Type | Leaded |
Dimensions | 7 x 2.5 x 4mm |
Height | 4mm |
Length | 7mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Width | 2.5mm |
Operating Temperature Range | -25 → +85°C |