- RS Stock No.:
- 213-1751
- Mfr. Part No.:
- KTM-MN31181P
- Manufacturer:
- Sick
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€279.40
(exc. VAT)
€343.66
(inc. VAT)
Units | Per unit |
1 + | €279.40 |
- RS Stock No.:
- 213-1751
- Mfr. Part No.:
- KTM-MN31181P
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
At a glance
Small, tried-and-tested housing, also available in stainless steel
High grayscale resolution
Very large dynamic range means reliable detection of contrasts on glossy materials
Static and dynamic teach-in in one variant
Switching frequency: 15 kHz
KTM Prime with IO-LInk functions
High grayscale resolution
Very large dynamic range means reliable detection of contrasts on glossy materials
Static and dynamic teach-in in one variant
Switching frequency: 15 kHz
KTM Prime with IO-LInk functions
Your Benefit
Small housing allows installation even where space is limited
Powerful, fast contrast sensor ensures high machine throughput
Three-color LED technology allows a reliable process, with contrast marks detected even in conditions with weak contrast ratios
Good contrast resolution and a very large dynamic range ensure good detection performance on glossy materials, thus increasing the range of application possibilities
Various teach-in methods enable more flexible commissioning
Long service life, even in harsh environments, thanks to stainless steel housing
Powerful, fast contrast sensor ensures high machine throughput
Three-color LED technology allows a reliable process, with contrast marks detected even in conditions with weak contrast ratios
Good contrast resolution and a very large dynamic range ensure good detection performance on glossy materials, thus increasing the range of application possibilities
Various teach-in methods enable more flexible commissioning
Long service life, even in harsh environments, thanks to stainless steel housing
as a result, excellent system throughput and low spare parts costs
Enhanced diagnostics and visualization of sensor parameters, as well as quick and easy format changes, since parameter settings can be downloaded via IO-Link
Enhanced diagnostics and visualization of sensor parameters, as well as quick and easy format changes, since parameter settings can be downloaded via IO-Link
Top performance for universal, space-saving use in the packaging industry even under harsh conditions: The new KTM prime contrast sensor from SICK features a high grayscale resolution and is integrated into a small, tried-and-tested housing that is also available in stainless steel. The optimized OES4 ASIC technology and a response time of 35 μs ensure reliable and accurate detection of contrast marks, even on glossy materials. The various teach-in methods (dynamic, static, and switching threshold near the marks) ensure greater flexibility during commissioning. The integrated IO-Link interface can be used to access the parameter settings. This speeds up and simplifies format changes. The KTM reliably detects marks even in conditions with weak contrast ratios and is therefore ideal for use in a wide range of applications
in the stainless steel version, it can even be used in harsh environments during intensive cleaning.
Applications
Universal use in contrast detection applications
Packaging industry
Print mark detection on continuous materials for controlling the cutting process
Positioning tubes
Label alignment on bottles
For print mark and contrast mark detection in harsh environments and during intensive cleaning, primarily in the packaging, food and beverage, and consumer goods industries
Reliable print mark detection
Reliable print mark detection
Color monitoring of bottle caps
Precise detection of print marks
Packaging industry
Print mark detection on continuous materials for controlling the cutting process
Positioning tubes
Label alignment on bottles
For print mark and contrast mark detection in harsh environments and during intensive cleaning, primarily in the packaging, food and beverage, and consumer goods industries
Reliable print mark detection
Reliable print mark detection
Color monitoring of bottle caps
Precise detection of print marks
Note
Specifications
Attribute | Value |
---|---|
Detection Range | 12.5 mm |
Output Type | NPN |
Maximum Current | 50 mA |
Switching Frequency | 15 KHz |
Electrical Connection | Male Connector M8 |
Supply Voltage | 12 → 24 V dc |
LED Status Display | Yes |
Terminal Type | 4-Pin, Male Connector M8 |
Series | KTM Prime |
Housing Material | Plastic |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |