Interface Relay Module for use with RT78724, RT78726, 6 → 24V ac/dc

  • RS Stock No. 512-922
  • Mfr. Part No. PTML0524 6-1415036-1
  • Manufacturer TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SK
Product Details

Protection Modules for RT, RP & PT Series

Contact Material AgNi
Isolation Coil To Contact 4000 Vrms
Switching Voltage 250 Vdc

Specifications
Attribute Value
Accessory Type LED Plug In Module
For Use With RT78724, RT78726
Voltage 6 → 24V ac/dc
694 In stock for delivery within 2 working days
Unit of sale: Each
Was €2.86
2.04
(exc. VAT)
2.51
(inc. VAT)
units
Per unit
1 - 4
€2.04
5 - 9
€2.00
10 +
€1.90
Related Products
ABB R910 series relay interface modules are an ...
Description:
ABB R910 series relay interface modules are an ideal interface for PLC and electronic systems DIN 1 & 3 Rail Mounting Rising clamp technology Takes the place of standard terminal and relay unit Saves wiring and space Contact rating 5A/250Va.c.With ...
The Crouzet DIN rail mount I/O module is ...
Description:
The Crouzet DIN rail mount I/O module is designed for long, reliable service in demanding industrial environments These modules provide optical isolation between logic level control systems and external loads. It operates on a supply voltage ranging between 4VDC and ...
Finder 38 series relay interface modules are an ...
Description:
Finder 38 series relay interface modules are an ideal interface for PLC and electronic systems Din Rail mounting Instant ejection of relay by plastic retaining clip Integral coil indication and protection circuit 6.2 mm or 14 mm wide versions available. ...
1012318 is a green, 14mm, PLC basic terminal ...
Description:
1012318 is a green, 14mm, PLC basic terminal block base without relay The relay socket is designed for DIN rail mounting on NS 35/7.5. • Operating temperature range of -40°C to +60°C• Screw connection• 2 PDT• Mount in any position• ...