TE Connectivity 1889 DIN Rail, DIN Rail, for use with Relays
- RS Stock No.:
- 473-749
- Mfr. Part No.:
- 1887204-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-749
- Mfr. Part No.:
- 1887204-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Relays | |
| Series | 1889 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Mount Type | DIN Rail, DIN Rail | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Relays | ||
Series 1889 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Mount Type DIN Rail, DIN Rail | ||
- COO (Country of Origin):
- IT
The TE Connectivity Relay accessory is engineered for versatility and robust performance in industrial applications. Crafted from durable stainless steel, it is designed for DIN rail mounting, ensuring secure installation and easy integration with other relay components. The retaining clip function adds an additional layer of reliability, holding components securely in place during operation. With compliance to essential environmental directives such as RoHS and REACH, this accessory meets stringent industry standards, making it a trusted choice for professionals seeking durable and compliant solutions in relay systems. Whether you're working on a new project or upgrading existing systems, this product delivers the quality and performance you can rely on.
Constructed from high-quality stainless steel for enhanced durability
Designed for seamless integration into DIN rail systems
Retaining clip function ensures secure component stability
Compatible with a wide range of industrial power relays
Compliant with EU RoHS and REACH regulations for environmental safety
Low halogen content guarantees minimal environmental impact
Ideal for use in demanding industrial environments, ensuring reliability
Related links
- TE Connectivity 2-1419 DIN Rail Relay Socket, for use with Relays
- Lovato HR SERIES DIN Rail Relay Cover, for use with HR SERIES
- Phoenix Contact RIF-1-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays
- Phoenix Contact RIF-2-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays
- TE Connectivity 9-1415 Plug In Relay Socket, for use with Relays
- TE Connectivity 3-1415 Plug In Relay Socket, for use with Relays
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- Pepperl + Fuchs Relay Cover for use with 35 mm DIN mounting rail, mm
