- RS Stock No.:
- 508-0528
- Mfr. Part No.:
- 2833589
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 508-0528
- Mfr. Part No.:
- 2833589
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Interface relay, Series PR2, 5A
Phoenix Contact professional range of plug in non-latching relays.
Industrial relay
Plug-in
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs
For industrial relays with 2 or 4 changeovers
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design
Standards
IEC 60664
Approvals
DIN VDE 0110
Phoenix Contact PR2-BSP3/4X21
2833589 is a green, 31mm, relay base for the REL-IR range of industrial relays. The relay socket is designed for DIN rail mounting on NS 35/7.5 and has a nominal voltage of 300 V ac/dc.
Features and Benefits
Operating temperature range of -25°C to +85°C
Spring cage connection
Mount in any position
Spring cage connection
Mount in any position
Specifications
Attribute | Value |
---|---|
Voltage | 300V ac/dc |
For Use With | PR2 Series |
Accessory Type | Base |
Series | PR2-BSP |
Termination Type | Spring Clamp |
Mounting Type | DIN Rail |
- RS Stock No.:
- 508-0528
- Mfr. Part No.:
- 2833589
- Manufacturer:
- Phoenix Contact