Panasonic Relay Socket for use with HC Series

  • RS Stock No. 699-5614
  • Mfr. Part No. HC2SSK
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

HC Series

These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.

Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural

Approvals

Ul; CSA

Specifications
Attribute Value
For Use With HC Series
Accessory Type Socket
Temporarily out of stock - back order for despatch 24-07-2020, delivery within 2 working days
Unit of sale: Each
2.63
(exc. VAT)
3.23
(inc. VAT)
units
Per unit
1 - 1
€2.63
2 - 4
€2.49
5 - 9
€2.34
10 +
€2.15
Related Products
These PCB mount power relays are IC drivable ...
Description:
These PCB mount power relays are IC drivable and are suitable for inductive load switching These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning. High breakdown voltage ...
These slim, compact, PCB mount safety relays have ...
Description:
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements ...
These slim PCB mount power relays are only ...
Description:
These slim PCB mount power relays are only 5mm wide enabling high density mounting, a sealed construction allows automatic washing Typical applications for these PCB power relays include programmable controllers, measuring equipment, timers, counters and temperature controllers, industrial and office ...
For PCB or DIN rail assemblies Easy to ...
Description:
For PCB or DIN rail assemblies Easy to switch relays even in cluttered assemblies Display and function modules are protected against reverse polarity and easy to insert Not suitable for solenoid relays with two coils