Finder 4C 250V ac DIN Rail Relay Socket, for use with 4C Series Relay
- RS Stock No.:
- 776-1689
- Mfr. Part No.:
- 4C.02.8.110.0060SPA
- Manufacturer:
- Finder
Bulk discount available
Subtotal (1 unit)*
€30.90
(exc. VAT)
€38.01
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.90 |
| 5 - 9 | €29.95 |
| 10 + | €28.34 |
*price indicative
- RS Stock No.:
- 776-1689
- Mfr. Part No.:
- 4C.02.8.110.0060SPA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | 4C Series Relay | |
| Current | 8A | |
| Series | 4C | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, EAC, RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With 4C Series Relay | ||
Current 8A | ||
Series 4C | ||
Terminal Type Screw | ||
Standards/Approvals CE, EAC, RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder Series 4C Relay Socket, 250V AC Voltage, 8/15A Current Rating - 4C.02.8.110.0060SPA
This relay socket is designed for use with the Finder 4C Series, providing robust and efficient electrical performance. It operates at a voltage of 250V AC and offers a versatile current rating of 8A/15A, making it a suitable choice for various high-demand applications. The socket's durable construction ensures a long operational life of up to 100,000 cycles, ideal for reliable automation solutions.
Features & Benefits
• Designed for seamless integration with 4C Series relay modules
• Supports a voltage capacity of 250V AC for reliable operation
• Rated for 8A or 15A, catering to diverse electrical needs
• Long life expectancy of 100,000 cycles ensures durability
• Mounts easily on a DIN rail, facilitating straightforward installation
• Incorporates push-in terminals for secure and efficient connections
Applications
• Ideal for relay interface in escalator systems
• Used for controlling road and tunnel lighting
• Suitable for in hoists and cranes
• Employed in carousel warehouses for efficient motor control
• Utilised in control panels and electrical distribution systems
What are the operational limits regarding current and voltage for this socket?
The socket supports a maximum voltage of 250V AC and can handle current ratings of 8A or 15A, making it suitable for numerous electrical applications.
How does the mounting system enhance the installation process?
The DIN rail mounting system allows for quick and secure installation, ensuring that the relay socket is firmly held in place within electrical cabinets or panels.
What benefits come from its long life cycle?
A life expectancy of 100,000 cycles significantly reduces maintenance costs and downtime, providing a dependable solution for automation and control systems.
Can this socket accommodate both AC and DC applications?
Yes, it is designed specifically for use with AC applications at 250V, ensuring compatibility across a wide range of industrial needs.
Related links
- Finder 4C Series Interface Relay 230 V ac Coil 5 mA
- Finder 4C Series Interface Relay 48 V ac Coil 90 mA
- Finder 4C Series Interface Relay 24 V dc Coil 20 mA
- Finder 4C Series Interface Relay 24 V dc Coil 20 mA
- Finder 4C Series Interface Relay 24V ac Coil 1-Pole
- Finder 4C Series Interface Relay 12 V dc Coil 40 mA
- Finder 4C Series Interface Relay 24 V ac Coil 45 mA
- Finder 4C Series Interface Relay Module 48 V dc Coil, DPDT
