- RS Stock No.:
- 811-3224
- Mfr. Part No.:
- DSP1A-PS
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 811-3224
- Mfr. Part No.:
- DSP1A-PS
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Note
Reverse polarity types have a part number with an R suffix
Approvals
UL, CSA, TÜV
Specifications
Attribute | Value |
---|---|
Voltage | 250V ac |
For Use With | DSP Series Relay |
Series | DS-P |
Termination Type | PCB Pin |
Mounting Type | PCB Mount |
Number of Contacts | 6 |
Current Rating | 8A |
- RS Stock No.:
- 811-3224
- Mfr. Part No.:
- DSP1A-PS
- Manufacturer:
- Panasonic