- RS Stock No.:
- 884-1672
- Mfr. Part No.:
- RXZE2S114S
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 884-1672
- Mfr. Part No.:
- RXZE2S114S
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Voltage | <250V |
For Use With | Relais Series RSZ |
Accessory Type | Socket |
Mounting Type | DIN Rail |
Termination Type | Spring Clamp |
Current Rating | 12 (2 C/O Relay) A, 6 (4 C/O Relay) A |
Number of Contacts | 14 |