- RS Stock No.:
- 922-1880
- Mfr. Part No.:
- SSLZVA4
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 922-1880
- Mfr. Part No.:
- SSLZVA4
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Voltage | 250V |
For Use With | Servo Motor BCS2 |
Series | Lexium 28 |
Termination Type | Plug-In |
Number of Contacts | 5 |
Current Rating | 6A |
Mounting Type | DIN Rail |