- RS Stock No.:
- 860-7274
- Mfr. Part No.:
- WIFI-RF
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 860-7274
- Mfr. Part No.:
- WIFI-RF
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WiFi-RF Wireless Remote Control Transceiver
The WIFI-RF is an 868MHz band radio transceiver that communicates with a WiFi router via an Ethernet cable connection. Essentially it allows you to control RF Solutions' remote control products from an iPhone or Android smartphone. The phone talks wirelessly to an existing 2.4GHz WiFi router which passes your commands on to the WIFI-RF box via the cable connection. The WIFI-RF then communicates wirelessly with remote receivers using a longer range protocol based on an 868MHz carrier frequency.
RF Carrier Frequency: 869.5MHz ISM band
Range: up to 500m line-of-sight
RJ45 Ethernet network connector
SMA antenna connector
Configuration pushbutton
Compatible with the ELITE, TRAP and MAINSLINK remote control systems (All available from RS)
Application: Controlling home appliances (lighting, gates, pond water pumps) from a smartphone
Range: up to 500m line-of-sight
RJ45 Ethernet network connector
SMA antenna connector
Configuration pushbutton
Compatible with the ELITE, TRAP and MAINSLINK remote control systems (All available from RS)
Application: Controlling home appliances (lighting, gates, pond water pumps) from a smartphone
Note
Download the free App from Google Play or iStore: search for RFRemote or RF Solutions. Requires a WiFi router with an Ethernet socket to operate (NOT supplied).
Supplied with
9V 1A power supply with UK mains plug and lead, Antenna, CAT 5 network cable
Specifications
Attribute | Value |
---|---|
Type | Receiver, Transmitter |
Frequency | 2.4GHz |