- RS Stock No.:
- 203-4652
- Mfr. Part No.:
- SCORPIONELITE-8S4
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 203-4652
- Mfr. Part No.:
- SCORPIONELITE-8S4
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RF Solutions remote control system is a 4 channel system with reliable FM/LoRa spread spectrum technology. It is mainly used in garden lighting, pond pumps and remote outdoor switching. It has range up to 16 km.
The transmitter has IP67 protection class and receiver has IP68 protection class waterproof enclosure
Transmitter has LED indications
Also transmitter has a rechargeable internal lithium battery
Transmitter has LED indications
Also transmitter has a rechargeable internal lithium battery
Specifications
Attribute | Value |
---|---|
Frequency | 868MHz |
Modulation | FSK |
Number of Channels | 4 |
Number of Key Fob Buttons | 4 |
Nominal Supply Voltage | 12 - 230V dc |
- RS Stock No.:
- 203-4652
- Mfr. Part No.:
- SCORPIONELITE-8S4
- Manufacturer:
- RF Solutions