Parker Replacement Hydraulic Filter Element 944447Q, 5μm

Stock information currently inaccessible
RS Stock No.:
125-8451
Mfr. Part No.:
944447Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

5µm

Maximum Flow Rate

450L/min

Manufacturer Series

EPF

Maximum Operating Pressure

25 bar

COO (Country of Origin):
CZ

EPF Filter Elements


A professional range of EPF iprotect filter elements. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.

Quality Filtration
Filter element remains in filter bowl during filter service
Reduce waste over 50%


Parker Hannifin Hydraulic Filtration