Bosch Rexroth Replacement Hydraulic Filter Element R928006080, 10μm

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-6684
Mfr. Part No.:
R928006080
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Filtration Size

10µm

Manufacturer Series

350

Maximum Operating Pressure

30 bar

COO (Country of Origin):
DE

Bosch Rexroth Replacement Filter Elements


A range of replacement filter elements from Bosch Rexroth for use with their Hydraulic filter range. The filter elements are manufactured from glass fibre material and suitable for filtering contaminants down to a particle size of 10 microns

Features and Benefits


Attainable oil cleanliness up to ISO 12/8/3 (ISO 4406)
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar


Bosch Rexroth Filtration