- RS Stock No.:
- 174-0339
- Mfr. Part No.:
- 0402L020SLKR
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Reel of 10000
€14,159.44
(exc. VAT)
€17,416.11
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | €14,159.44 | €1.416 |
*price indicative |
- RS Stock No.:
- 174-0339
- Mfr. Part No.:
- 0402L020SLKR
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
The 0402L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
0402 size- the smallest PPTC in the market compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
PDAs / digital cameras
Game console port protection
Tablet and Notebook PCs
E-readers
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
0402 size- the smallest PPTC in the market compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
PDAs / digital cameras
Game console port protection
Tablet and Notebook PCs
E-readers
Specifications
Attribute | Value |
---|---|
Trip Current | 500mA |
Voltage Rating | 6V dc |
Time to Trip | 1s |
Hold Current | 0.2A |
Maximum Current | 40 A |
Length | 1.15mm |
Height | 0.6mm |
Width | 0.65mm |
Terminal Material | Tin Plated Copper |
Minimum Resistance | 0.1Ω |
Maximum Resistance | 1.25Ω |
Power Dissipation | 0.5W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Fuse Speed | F |
Dimensions | 1.15 x 0.65 x 0.6mm |
Operating Temperature Range | -40 → +85 °C |
Series | 0402L |
Body Material | Polymer |