Eaton 5A Resettable Fuse, 6V
- RS Stock No.:
- 225-8304
- Mfr. Part No.:
- PTSLR18126V500
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)**
€6.59
(exc. VAT)
€8.11
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €6.59 | €0.659 |
**price indicative
- RS Stock No.:
- 225-8304
- Mfr. Part No.:
- PTSLR18126V500
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Trip Current | 10A | |
Voltage Rating | 6V | |
Hold Current | 5A | |
Maximum Current | 50 A | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Trip Current 10A | ||
Voltage Rating 6V | ||
Hold Current 5A | ||
Maximum Current 50 A | ||