- RS Stock No.:
- 152-6880
- Mfr. Part No.:
- ERER2224RP250G
- Manufacturer:
- Electrolube
Discontinued product
- RS Stock No.:
- 152-6880
- Mfr. Part No.:
- ERER2224RP250G
- Manufacturer:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ER2224 Epoxy potting compound is a highly thermally conductive resin (0.8 W/m*K) which also offers strong thermal cycling properties. It is an off-white resin allowing it to blend with LED designs, dissipating heat from the LED and extending the units operating lifetime and reliability while offering excellent environmental protection against the elements as well as showing good chemical resistance. It has good high temperature stability with a wide operating temperature range which makes it suitable for a wide variety of applications.
High thermal conductivity,
ideal for heat dissipation within LED applications
Good environmental protection,
offers good resistance to solvents and chemicals
Wide operating temperature range,
good high temperature stability
Very low water absorption
RoHS Compliant
ideal for heat dissipation within LED applications
Good environmental protection,
offers good resistance to solvents and chemicals
Wide operating temperature range,
good high temperature stability
Very low water absorption
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Resin Type | Epoxy Resin |
Colour | White, Yellow |
Package Type | Bag |
Package Size | 250 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Cure Time | 24 h |
Physical Form | Liquid |
Viscosity Measurement | 130000 (Part A) mPa/s, 20000 (Mixed) mPa/s, 25 (Part B) mPa/s |
Operating Temperature Range | -40 → +150 °C |
Chemical Composition | Epoxy Resin |
Odour | Characteristic |
- RS Stock No.:
- 152-6880
- Mfr. Part No.:
- ERER2224RP250G
- Manufacturer:
- Electrolube