- RS Stock No.:
- 176-7096
- Mfr. Part No.:
- 2298837
- Manufacturer:
- Loctite
Discontinued product
- RS Stock No.:
- 176-7096
- Mfr. Part No.:
- 2298837
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
2-part, general purpose cyanoacrylate/epoxy hybrid adhesive with high strength and fast fixture at room temperature. It is supplied in a ready-to-use pack.LOCTITE® HY 4060 GY is a grey, 2-part, general purpose cyanoacrylate/epoxy hybrid adhesive with high strength and fast fixture at room temperature. It has good temperature and moisture resistance and bonds a variety of substrates including metals, most plastics and rubbers. It is ready-to-use and dispensed directly from the pack for manual mixing. The two coloured components allow for indication of correct mixing.
General purpose
Cyanoacrylate/epoxy hybrid
Very fast fixture at room temperature
Bonds a variety of substrates including metals, most plastics and rubbers
Good temperature and moisture resistance
Ready-to-use and can be dispensed directly from the pack for manual mixing
Two colored components allow the indication of proper mixing
Cyanoacrylate/epoxy hybrid
Very fast fixture at room temperature
Bonds a variety of substrates including metals, most plastics and rubbers
Good temperature and moisture resistance
Ready-to-use and can be dispensed directly from the pack for manual mixing
Two colored components allow the indication of proper mixing
Specifications
Attribute | Value |
---|---|
Resin Type | Epoxy Resin |
Colour | Grey |
Package Type | Dual Cartridge |
Package Size | 25 g |
Trade Name | Loctite HY 4060GY |
Cure Time | 7 Days |
Odour | Characteristic |
Physical Form | Gel |
Chemical Composition | Ethyl 2-Cyanoacrylate, Hydroquinone |