Araldite 2013 Grey 200 ml Epoxy Adhesive Dual Cartridge for Ceramic, Ferrous Metal, Glass, Non Ferrous Metal, Plastic,
- RS Stock No.:
- 388-8982
- Mfr. Part No.:
- 140297300
- Manufacturer:
- Araldite
- RS Stock No.:
- 388-8982
- Mfr. Part No.:
- 140297300
- Manufacturer:
- Araldite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
2013 - Metal Coloured Epoxy Paste
Resistance properties:- ,Chemical - Excellent,Heat - Good,Water - Good
Colour - GreyMetallic appearanceThixotropic with good gap filling properties. Non sagging up to 5mm thicknessSuitable also for a variety of substrates, including ceramics, glass, rubbers and rigid plasticsCan be applied to vertical surfaces
Araldite Epoxy Paste Adhesive
The Araldite 200ml 2013 epoxy paste adhesive is a 2-component, room temperature curing, paste adhesive of high strength and toughness. It is designed as a metal bonding adhesive, it is also suitable for bonding other materials such as ceramics, glass, rubber, rigid plastic and most of the other materials in common use.
Features and Benefits
•
Metal coloured paste
• Suitable for vertical applications
• Low shrinkage
• Bonds a wide variety of materials
• Resistant to water and heat
• Cure time of 10 hours
• Shelf life (2°C to 40°C) of 3 years
• Viscosity at 25°C is thixotropic
• Shear strength is 18N/mm²
• The operating temperature ranges between 45°C and 70°C
• Can be applied to vertical surfaces
Metal coloured paste
• Suitable for vertical applications
• Low shrinkage
• Bonds a wide variety of materials
• Resistant to water and heat
• Cure time of 10 hours
• Shelf life (2°C to 40°C) of 3 years
• Viscosity at 25°C is thixotropic
• Shear strength is 18N/mm²
• The operating temperature ranges between 45°C and 70°C
• Can be applied to vertical surfaces
Applications
•
Ceramic
• Rubber
• Plastic
• Glass
Ceramic
• Rubber
• Plastic
• Glass
Specifications
Attribute | Value |
---|---|
Material Compatibility | Ceramic, Ferrous Metal, Glass, Non Ferrous Metal, Plastic, Rubber |
Colour | Grey |
Package Type | Dual Cartridge |
Package Size | 200 ml |
Minimum Operating Temperature | +45°C |
Maximum Operating Temperature | +70°C |
Trade Name | Araldite 2013 |
Cure Time | 10 h |
Shear Strength | 18 N/mm² |
Operating Temperature Range | +45 → +70 °C |