- RS Stock No.:
- 161-6787
- Mfr. Part No.:
- 4606X-102-223LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 161-6787
- Mfr. Part No.:
- 4606X-102-223LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Thick Film Conformal SIPs, Isolated 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Number of Resistors | 3 |
Package/Case | SIP |
Power Rating | 0.75W |
Termination Style | Pin |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.3W |
Circuit Designator | ISOL |
Length | 17.73mm |
Depth | 2.49mm |
Height | 5.08mm |
Dimensions | 17.73 x 2.49 x 5.08mm |
Series | 4600X |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +125°C |