Bourns, 4600X 100Ω ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole

Bulk discount available

Subtotal (1 bag of 200 units)*

€20.20

(exc. VAT)

€24.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800€0.101€20.20
1000 - 2800€0.086€17.20
3000 - 4800€0.076€15.20
5000 - 9800€0.066€13.20
10000 +€0.061€12.20

*price indicative

RS Stock No.:
161-6847
Mfr. Part No.:
4606X-101-101LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100Ω

Resistor Type

Network

Number of Resistors

5

Package/Case

SIP

Power Rating

0.75W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 15.19mm

Series

4600X

Number of Terminals

6

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

5-Bussed Resistors


Related links