Bourns, 4600X 1.2kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Pin

Bulk discount available

Subtotal (1 bag of 200 units)*

€23.00

(exc. VAT)

€28.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200€0.115€23.00
400 - 400€0.112€22.40
600 - 600€0.109€21.80
800 +€0.107€21.40

*price indicative

RS Stock No.:
167-0089
Mfr. Part No.:
4609X-101-122LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1.2kΩ

Resistor Type

Network

Number of Resistors

8

Package/Case

SIP

Power Rating

1.13W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

25.35mm

Depth

2.49mm

Height

5.08mm

Dimensions

25.35 x 2.49 x 5.08mm

Series

4600X

Number of Terminals

9

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Thick Film Conformal SIPs, Bussed 4600R Series


Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes

Related links