Bourns, 4800P 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOM, Standard SMT

Subtotal (1 tube of 50 units)*

€54.80

(exc. VAT)

€67.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.096€54.80

*price indicative

RS Stock No.:
167-3226
Mfr. Part No.:
4816P-T01-103LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Resistor Type

Network

Number of Resistors

8

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Series

4800P

Number of Terminals

16

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

Related links