Bourns, 4600X 470Ω ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

Bulk discount available

Subtotal (1 bag of 200 units)*

€23.40

(exc. VAT)

€28.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200€0.117€23.40
400 - 400€0.10€20.00
600 - 600€0.088€17.60
800 +€0.076€15.20

*price indicative

RS Stock No.:
167-3283
Mfr. Part No.:
4605X-101-471LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

470Ω

Resistor Type

Network

Number of Resistors

4

Package/Case

SIP

Power Rating

0.63W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

12.65mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 12.65mm

Number of Terminals

5

Series

4600X

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

4-Bussed Resistors


Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Related links