Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole

Bulk discount available

Subtotal (1 bag of 200 units)*

€23.20

(exc. VAT)

€28.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 22 December 2025
  • Plus 2,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800€0.116€23.20
1000 - 2800€0.102€20.40
3000 - 4800€0.099€19.80
5000 - 9800€0.096€19.20
10000 +€0.094€18.80

*price indicative

RS Stock No.:
167-3313
Mfr. Part No.:
4610X-101-103LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Number of Resistors

9

Resistor Type

Network

Package/Case

SIP

Power Rating

1.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

25.35mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 25.35mm

Number of Terminals

10

Series

4600X

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

9-Bussed Resistors


Related links