Bourns, CAT16 47kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

Subtotal (1 reel of 5000 units)*

€90.00

(exc. VAT)

€110.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.018€90.00

*price indicative

RS Stock No.:
167-4620
Mfr. Part No.:
CAT16-473J4LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.55mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Series

CAT16

Number of Terminals

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±200ppm/°C

CAT16 Series Concave Chip Resistor Arrays


Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm

Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Related links