Bourns, CAY10 15kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex

Subtotal (1 reel of 10000 units)*

€90.00

(exc. VAT)

€110.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.009€90.00

*price indicative

RS Stock No.:
167-4739
Mfr. Part No.:
CAY10-153J4LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

15kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

0804 (2010M)

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Number of Terminals

8

Series

CAY10

Minimum Operating Temperature

-55°C

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

CAY10 Series Convex Chip Resistor Arrays


Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.

Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ

Related links