- RS Stock No.:
- 167-5125
- Mfr. Part No.:
- CAY17-103JALF
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€0.049
(exc. VAT)
€0.06
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €0.049 | €245.00 |
*price indicative |
- RS Stock No.:
- 167-5125
- Mfr. Part No.:
- CAY17-103JALF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CAY17 Series Convex Bussed Resistor Arrays
JA variant of Bourns CAY 17 series chip resistor arrays with 10 pins and 8 resistors in a bussed format for pull up/down circuits.
Convex terminations
Resistance tolerance ±5 %
Resistance range: 4.7kΩ to 10kΩ
Compatible with all soldering process types
Resistance tolerance ±5 %
Resistance range: 4.7kΩ to 10kΩ
Compatible with all soldering process types
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Number of Resistors | 8 |
Resistor Type | Array |
Package/Case | 1206 (3216M) |
Power Rating | 0.25W |
Termination Style | Convex |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.031W |
Circuit Designator | BUS |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.5mm |
Dimensions | 3.2 x 1.6 x 0.5mm |
Number of Terminals | 10 |
Series | CAY17 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 167-5125
- Mfr. Part No.:
- CAY17-103JALF
- Manufacturer:
- Bourns