Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Resistor Arrays
Vishay, PRA100 1kΩ ±0.1% Isolated Resistor Array, 4 Resistors, 0603, Convex
RS Stock No.:
169-3297
Mfr. Part No.:
PRA100I4-1KBWNT
Manufacturer:
Vishay
View all Resistor Arrays
Discontinued product
RS Stock No.:
169-3297
Mfr. Part No.:
PRA100I4-1KBWNT
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
PRA100I4 Series High Precision Resistor Chip Arrays
SMD wraparound chip resistor array
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
Attribute
Value
Resistance
1kΩ
Resistor Type
Array
Number of Resistors
4
Package/Case
0603
Termination Style
Convex
Tolerance
±0.1%
Case Style
Moulded
Power Rating per Resistor
0.1W
Circuit Designator
ISOL
Length
4mm
Depth
1.6mm
Height
0.4mm
Dimensions
4 x 1.6 x 0.4mm
Series
PRA100
Number of Terminals
8
Maximum Operating Temperature
+155°C
Temperature Coefficient
±10ppm/°C
Minimum Operating Temperature
-55°C