Vishay, ACAS 1kΩ ±0.25% Isolated Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex
- RS Stock No.:
- 170-1919
- Mfr. Part No.:
- ACASA1001E2001P100
- Manufacturer:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-1919
- Mfr. Part No.:
- ACASA1001E2001P100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1 kΩ, 2kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 0612 (1632M) | |
| Power Rating | 0.3W | |
| Termination Style | Convex | |
| Tolerance | ±0.25% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.55mm | |
| Dimensions | 3.2 x 1.6 x 0.55mm | |
| Series | ACAS | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±25ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1 kΩ, 2kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 0612 (1632M) | ||
Power Rating 0.3W | ||
Termination Style Convex | ||
Tolerance ±0.25% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.55mm | ||
Dimensions 3.2 x 1.6 x 0.55mm | ||
Series ACAS | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±25ppm/°C | ||
ACAS 0612 Precision Thin Film Chip Resistor Array
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
Related links
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
