- RS Stock No.:
- 179-0298
- Mfr. Part No.:
- 752091103GP
- Manufacturer:
- CTS
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 250)
€1.31
(exc. VAT)
€1.61
(inc. VAT)
Units | Per unit | Per Tube* |
250 + | €1.31 | €327.50 |
*price indicative |
- RS Stock No.:
- 179-0298
- Mfr. Part No.:
- 752091103GP
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
Product Details
High Density Packaging
Low Profile
Inputs/Outputs Available
Single Row Terminations [SRT] – 08, 09, 10, 12
Dual Row Terminations [DRT] – 16, 18, 20, 24
Nickel Barrier Solder-Coated Pads
Designed for Visual Inspection of Solder Joints
Designed for Board Cleaning
Application Specific Circuits are Available
Compatible with Solder Reflow Process
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Low Profile
Inputs/Outputs Available
Single Row Terminations [SRT] – 08, 09, 10, 12
Dual Row Terminations [DRT] – 16, 18, 20, 24
Nickel Barrier Solder-Coated Pads
Designed for Visual Inspection of Solder Joints
Designed for Board Cleaning
Application Specific Circuits are Available
Compatible with Solder Reflow Process
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Resistor Type | Network |
Number of Resistors | 8 |
Power Rating | 1.3W |
Termination Style | Standard SMT |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.08W |
Circuit Designator | BUS |
Length | 13.08mm |
Depth | 2.03mm |
Height | 2.53mm |
Dimensions | 13.08 x 2.03 x 2.53mm |
Number of Terminals | 9 |
Series | 752 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±200ppm/°C |