CTS, 770 4.7kΩ ±2% Bussed Resistor Array, 9 Resistors, 0.15W total, SIP, Pin

Stock information currently inaccessible
RS Stock No.:
179-0324
Mfr. Part No.:
770101472P
Manufacturer:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Resistance

4.7kΩ

Resistor Type

Network

Number of Resistors

9

Package/Case

SIP

Power Rating

0.15W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

BUS

Length

25.4mm

Depth

2.5mm

Height

4.95mm

Dimensions

25.4 x 2.5 x 4.95mm

Series

770

Number of Terminals

10

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

High-Reliability Cermet Resistors
Space Saving Over Individual Resistors
Low Profile
Available in Odd or Even Number of Pins From 4 to 12 Leads
0.100 inch [2.54 mm] Pin Spacing
Resistance Range 22Ω to 1 MΩ (E-24 Series)
Temperature Coefficient of Resistance (T.C.R.) ±100ppm/°C
Operating Temperature to -55°C to +125°C
Epoxy Resin Coating
Bulk Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements

Related links