Bourns 1kΩ Resistor Array, 4 Resistors, 0.0625W total, 1206 (3216M), Convex
- RS Stock No.:
- 243-7665
- Mfr. Part No.:
- CAY16A-1001F4LF
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
€0.73
(exc. VAT)
€0.90
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.073 | €0.73 |
| 100 - 490 | €0.062 | €0.62 |
| 500 - 990 | €0.052 | €0.52 |
| 1000 - 2490 | €0.038 | €0.38 |
| 2500 + | €0.032 | €0.32 |
*price indicative
- RS Stock No.:
- 243-7665
- Mfr. Part No.:
- CAY16A-1001F4LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.0625W | |
| Termination Style | Convex | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.0625W | ||
Termination Style Convex | ||
- COO (Country of Origin):
- TW
The BOURNS CAY/CAT 16 series chip resistor arrays maximum working voltage is 50 V. Maximum overload voltage is 100 V. Minimum operating temperature -55° C.
RoHS compliant
Convex and concave terminals
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range 10 ohms to 1 mega ohm
Convex and concave terminals
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range 10 ohms to 1 mega ohm
Related links
- Bourns 1kΩ Resistor Array 0.0625W total Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 10Ω Resistor Array 0.25W total Convex
- Bourns 3.3Ω Resistor Array 0.25W total Convex
- Bourns 33Ω Resistor Array 0.25W total Convex
- Bourns 100kΩ Resistor Array 0.25W total Convex
- Bourns 22Ω Resistor Array 0.25W total Convex
- Bourns 10kΩ Resistor Array 0.25W total Convex
