Bourns 4.7kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
- RS Stock No.:
- 243-7706
- Mfr. Part No.:
- CAY16A-472J4LF
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
€85.00
(exc. VAT)
€105.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.017 | €85.00 |
*price indicative
- RS Stock No.:
- 243-7706
- Mfr. Part No.:
- CAY16A-472J4LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 4.7kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 4.7kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
- COO (Country of Origin):
- TW
The BOURNS CAY/CAT 16 series chip resistor arrays maximum working voltage is 50 V. Maximum overload voltage is 100 V. Minimum operating temperature -55° C.
RoHS compliant
Convex and concave terminals
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range 10 ohms to 1 mega ohm
Convex and concave terminals
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range 10 ohms to 1 mega ohm
Related links
- Bourns 4.7kΩ Resistor Array 0.25W total Convex
- Bourns 22kΩ Resistor Array 0.25W total Convex
- Bourns 10Ω Resistor Array 0.25W total Convex
- Bourns 3.3Ω Resistor Array 0.25W total Convex
- Bourns 33Ω Resistor Array 0.25W total Convex
- Bourns 100kΩ Resistor Array 0.25W total Convex
- Bourns 200kΩ Resistor Array 0.25W total Convex
- Bourns 22Ω Resistor Array 0.25W total Convex
