Bourns, 4100R 470Ω ±2% Bussed Resistor Array, 15 Resistors, 2.25W total, DIP, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

€23.65

(exc. VAT)

€29.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75€0.946€23.65
100 - 225€0.879€21.98
250 - 475€0.804€20.10
500 +€0.747€18.68

*price indicative

Packaging Options:
RS Stock No.:
522-3309
Mfr. Part No.:
4116R-2-471LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

470Ω

Number of Resistors

15

Resistor Type

Network

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.125W

Circuit Designator

BUS

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

15-Bussed Resistors


Related links