- RS Stock No.:
- 522-3652
- Mfr. Part No.:
- 4608X-101-101LF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 522-3652
- Mfr. Part No.:
- 4608X-101-101LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
7-Bussed Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Number of Resistors | 7 |
Resistor Type | Network |
Package/Case | SIP |
Power Rating | 1W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.2W |
Circuit Designator | BUS |
Length | 20.27mm |
Depth | 2.49mm |
Height | 5.08mm |
Dimensions | 2.49 x 5.08 x 20.27mm |
Number of Terminals | 8 |
Series | 4600X |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
- RS Stock No.:
- 522-3652
- Mfr. Part No.:
- 4608X-101-101LF
- Manufacturer:
- Bourns