Bourns, 4600X 330kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

Subtotal (1 pack of 25 units)*

€6.45

(exc. VAT)

€7.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.258€6.45

*price indicative

Packaging Options:
RS Stock No.:
522-3747
Mfr. Part No.:
4608X-101-334LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

330kΩ

Resistor Type

Network

Number of Resistors

7

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Series

4600X

Number of Terminals

8

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

7-Bussed Resistors


Related links