Bourns, 4600X 47Ω ±1Ω Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 600€0.166€4.15
625 - 1225€0.08€2.00
1250 - 2475€0.078€1.95
2500 +€0.076€1.90

*price indicative

Packaging Options:
RS Stock No.:
522-3999
Mfr. Part No.:
4608X-102-470LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47Ω

Number of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±1Ω

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Series

4600X

Number of Terminals

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±250ppm/°C

4-Isolated Resistors


Related links