Bourns Bussed Resistor Network 10kΩ ±2% 9 Resistors, 1.25W Total, SIP package 4600X Through Hole
- RS Stock No.:
- 522-4807
- Mfr. Part No.:
- 4610X-101-103LF
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 pack of 25 units)*
€4.925
(exc. VAT)
€6.05
(inc. VAT)
In Stock
- 525 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 24 December 2025
- Plus 2,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | €0.197 | €4.93 |
| 625 - 1225 | €0.177 | €4.43 |
| 1250 - 2475 | €0.148 | €3.70 |
| 2500 + | €0.111 | €2.78 |
*price indicative
- RS Stock No.:
- 522-4807
- Mfr. Part No.:
- 4610X-101-103LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Series | 4600X | |
| Number of Resistors | 9 | |
| Tolerance | ±2% | |
| Power Rating | 1.25W | |
| Power Rating per Resistor | 0.2W | |
| Package/Case | SIP | |
| Case Style | Conformal | |
| Circuit Designator | BUS | |
| Temperature Coefficient | ±100ppm/°C | |
| Termination Style | Through Hole | |
| Dimensions | 2.49 x 5.08 x 25.35mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Length | 25.35mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Terminals | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Series 4600X | ||
Number of Resistors 9 | ||
Tolerance ±2% | ||
Power Rating 1.25W | ||
Power Rating per Resistor 0.2W | ||
Package/Case SIP | ||
Case Style Conformal | ||
Circuit Designator BUS | ||
Temperature Coefficient ±100ppm/°C | ||
Termination Style Through Hole | ||
Dimensions 2.49 x 5.08 x 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Length 25.35mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Terminals 10 | ||
9-Bussed Resistors

Related links
- Bourns Bussed Resistor Network 10kΩ ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns Bussed Resistor Network 4.7kΩ ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns Bussed Resistor Network 33kΩ ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns Bussed Resistor Network 470Ω ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns Bussed Resistor Network 2.2kΩ ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns Bussed Resistor Network 1kΩ ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns Bussed Resistor Network 100kΩ ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns Bussed Resistor Network 330Ω ±2% 9 Resistors SIP package 4600X Through Hole
