Bourns, CAY16 680Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Subtotal (1 pack of 50 units)*

€1.80

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,450 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.036€1.80

*price indicative

Packaging Options:
RS Stock No.:
522-5771
Mfr. Part No.:
CAY16-681J4LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

680Ω

Resistor Type

Array

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±200ppm/°C

CAY16 Series Convex Chip Resistor Arrays


Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

Related links