- RS Stock No.:
- 683-4736
- Mfr. Part No.:
- ORNTA100-1T0
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 683-4736
- Mfr. Part No.:
- ORNTA100-1T0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ORN Series Moulded Dual-in-line Divider Network
Thin Film Dividers providing optimum ratio precision, small size and exceptional stability for most applications
Rugged moulded case construction with no internal solder
Rugged moulded case construction with no internal solder
Specifications
Attribute | Value |
---|---|
Resistance | 1 kΩ, 100kΩ |
Number of Resistors | 4 |
Resistor Type | Network |
Package/Case | MS-012 |
Power Rating | 0.4W |
Termination Style | Standard SMT |
Tolerance | ±0.1% |
Case Style | Moulded |
Power Rating per Resistor | 0.1W |
Circuit Designator | VOLT/D |
Length | 4.93mm |
Depth | 6.07mm |
Height | 1.73mm |
Dimensions | 6.07 x 1.73 x 4.93mm |
Number of Terminals | 8 |
Series | ORN |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 683-4736
- Mfr. Part No.:
- ORNTA100-1T0
- Manufacturer:
- Vishay