- RS Stock No.:
- 684-1434
- Mfr. Part No.:
- Y1485V0001AT9R
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€36.65
(exc. VAT)
€45.08
(inc. VAT)
Units | Per unit |
1 - 9 | €36.65 |
10 - 24 | €34.44 |
25 - 49 | €32.61 |
50 - 99 | €30.42 |
100 + | €27.12 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 684-1434
- Mfr. Part No.:
- Y1485V0001AT9R
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
DSM Series Bulk Metal® Foil Voltage Divider
Surface mount voltage divider providing a matched pair of Bulk Metal® Foil Resistors in a small epoxy moulded package.
Low TCR (both absolute and tracking)
Excellent Load Life Stability
Tight matching tolerance of 0.02%
Excellent Ratio Stability
Low thermal EMF
Low Current Noise
Excellent Load Life Stability
Tight matching tolerance of 0.02%
Excellent Ratio Stability
Low thermal EMF
Low Current Noise
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Resistor Type | Network |
Number of Resistors | 2 |
Power Rating | 0.1W |
Termination Style | Standard SMT |
Tolerance | ±0.05% |
Case Style | Moulded |
Power Rating per Resistor | 0.05W |
Circuit Designator | VOLT/D |
Length | 4.06mm |
Depth | 2.69mm |
Height | 1.6mm |
Dimensions | 2.69 x 1.6 x 4.06mm |
Series | DSM |
Number of Terminals | 3 |
Temperature Coefficient | ±2ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
- RS Stock No.:
- 684-1434
- Mfr. Part No.:
- Y1485V0001AT9R
- Manufacturer:
- Vishay