Bourns, 4100R 10Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
- RS Stock No.:
- 742-2264
- Mfr. Part No.:
- 4116R-1-100LF
- Manufacturer:
- Bourns
Subtotal (1 pack of 5 units)*
€13.84
(exc. VAT)
€17.025
(inc. VAT)
In Stock
- Plus 780 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.768 | €13.84 |
*price indicative
- RS Stock No.:
- 742-2264
- Mfr. Part No.:
- 4116R-1-100LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Number of Resistors | 8 | |
| Resistor Type | Network | |
| Package/Case | DIP | |
| Power Rating | 2.25W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Length | 21.97mm | |
| Depth | 7.87mm | |
| Height | 4.57mm | |
| Dimensions | 21.97 x 7.87 x 4.57mm | |
| Number of Terminals | 16 | |
| Series | 4100R | |
| Temperature Coefficient | ±250ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Package/Case DIP | ||
Power Rating 2.25W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Length 21.97mm | ||
Depth 7.87mm | ||
Height 4.57mm | ||
Dimensions 21.97 x 7.87 x 4.57mm | ||
Number of Terminals 16 | ||
Series 4100R | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CR
8-Isolated Resistors
Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
