Bourns, CAY16 4.7kΩ ±1% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Bulk discount available

Subtotal (1 pack of 50 units)*

€1.70

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
  • Plus 8,050 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450€0.034€1.70
500 - 950€0.031€1.55
1000 - 1950€0.028€1.40
2000 - 3950€0.025€1.25
4000 +€0.022€1.10

*price indicative

Packaging Options:
RS Stock No.:
788-4010
Mfr. Part No.:
CAY16-4701F4LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7kΩ

Number of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Series

CAY16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±200ppm/°C

COO (Country of Origin):
TW

CAY16 Series Convex Chip Resistor Arrays


Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

Related links