Vishay, PRAHT100 5kΩ ±0.1% Isolated Resistor Array, 4 Resistors, 0603 (1608M), Convex

Bulk discount available

Subtotal (1 unit)*

€24.39

(exc. VAT)

€30.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€24.39
5 - 9€23.16
10 - 24€21.96
25 - 49€20.72
50 +€19.50

*price indicative

Packaging Options:
RS Stock No.:
812-2919
Mfr. Part No.:
PRAHT100I4-5KBWGT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

0603 (1608M)

Termination Style

Convex

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.010W

Circuit Designator

ISOL

Length

4mm

Depth

1.52mm

Height

0.5mm

Dimensions

4 x 1.52 x 0.5mm

Number of Terminals

8

Series

PRAHT100

Maximum Operating Temperature

+215°C

Temperature Coefficient

±10ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
FR

PRAHT100I4 Series High Temperature and High Precision Chip Resistor Arrays (Sulphur Resistant)


Thin film SMD wraparound chip resistor array offering outstanding stability
4 Independent resistors with Gold terminations
Tight TCR (10 ppm/°C) and TCR tracking (to 2 ppm/°C)
0.05% Ratio Tolerance
High temperatures of up to 230 °C
Very low noise (< -35 dB) and voltage coefficient (< 0.01 ppm/V)
Sulphur resistant

Related links